APEM FD Series Illuminated Push Button Switch, Panel Mount, SPST, Red/Green LED, 12V dc, IP67
- RS Stock No.:
- 243-6352
- Mfr. Part No.:
- FDAP1D1282F1G
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-6352
- Mfr. Part No.:
- FDAP1D1282F1G
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | Yes | |
| Series | FD | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 12V dc | |
| LED Colour | Red/Green | |
| IP Rating | IP67 | |
| Push Button Material | Polyamide | |
| Legend | I / O | |
| Manufacturer Part No. | FDAP1D1282F1G | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated Yes | ||
Series FD | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 12V dc | ||
LED Colour Red/Green | ||
IP Rating IP67 | ||
Push Button Material Polyamide | ||
Legend I / O | ||
Manufacturer Part No. FDAP1D1282F1G | ||
- COO (Country of Origin):
- FR
The APEM has duble icon illuminated pushbutton switches with mounting by threaded bushing and it has uniform luminosity without hot spot.
Double icon actuator
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Related links
- APEM FD Series Illuminated Push Button Switch Panel Mount Red/Green LED IP67
- APEM FD Series Illuminated Push Button Switch SPST Green LED, IP67
- APEM FD Series Illuminated Push Button Switch SPST Red LED, IP67
- APEM FD Series Illuminated Push Button Switch Panel Green IP67, 12 V dc 12 V ac
- APEM Illuminated Push Button Switch Panel Mount DPDT 12V dc
- APEM Illuminated Push Button Switch Central Fixing With Metal Lock Nut SPST
- APEM PBA Series Illuminated Push Button Switch Panel Mount SPST Green LED 24 V
- RS PRO Illuminated Push Button Switch Panel SPST Green LED 36 V dc
