RS Better World

Schneider Electric Harmony XB5 Series Push Button Switch, Panel, 22 mm Cutout, Blue LED, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.56

(exc. VAT)

€37.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.56
5 - 9€29.32
10 +€28.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-9425
Distrelec Article No.:
303-02-548
Mfr. Part No.:
XB5AA86202
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

No

Series

Harmony XB5

Panel Cutout Size

22 mm

Mount Type

Panel

LED Colour

Blue

Terminal Type

Screw Clamp

IP Rating

IP66

Minimum Operating Temperature

-40°C

Actuator Style

Round

Maximum Operating Temperature

70°C

Length

257mm

Height

29mm

Standards/Approvals

EN/IEC 60947-1

Width

29mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Symbol

COO (Country of Origin):
FR

Reset Pushbuttons XB5 Range


Harmony XB5 Range

Plastic Bezel

Plastic collar

Standards

Class II conforming to IEC 60536, IP66 conforming to IEC 60529, IK03 conforming to IEC 50102, EN/IEC 60947-1, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy