Schneider Electric Harmony XB5 Series Push Button Switch, Panel, 22 mm Cutout, Red LED, IP66
- RS Stock No.:
- 746-9421
- Mfr. Part No.:
- XB5AA841
- Manufacturer:
- Schneider Electric
Add 5 more to save €5.45
View bulk pricing optionsSubtotal (1 unit)*
€26.81
(exc. VAT)
€32.98
(inc. VAT)
- 34 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 04 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.81 | - |
| 5 - 9 | €25.72 | €5.45 |
| 10 + | €25.14 | €16.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9421
- Mfr. Part No.:
- XB5AA841
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Width | 29mm | |
| Height | 29mm | |
| Length | 120mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 | ||
Width 29mm | ||
Height 29mm | ||
Length 120mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5AA841
Reset Pushbuttons XB5 Range
Standards
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Radio Control Switch Panel Red LED, 240 V dc 240 V
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
