Bartec Bartec Series Push Button Complete Unit, Panel Mount, 30 mm Cutout, 2 NO/2 NC, IP20
- RS Stock No.:
- 771-9916
- Mfr. Part No.:
- 07-3353-4120+05-0042-0050+05-0003-001400
- Manufacturer:
- Bartec
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€186.49
(exc. VAT)
€229.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €186.49 | - |
| 5 - 9 | €180.89 | 3% |
| 10 + | €173.06 | 7% |
*price indicative
- RS Stock No.:
- 771-9916
- Mfr. Part No.:
- 07-3353-4120+05-0042-0050+05-0003-001400
- Manufacturer:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 30mm | |
| Series | Bartec | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | PTB 97 ATEX 1064 U, IECEx PTB 10.0014 U | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 30mm | ||
Series Bartec | ||
Mount Type Panel Mount | ||
Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals PTB 97 ATEX 1064 U, IECEx PTB 10.0014 U | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Switch and Lamp Modules
Switch modules from Bartec can be used in almost all hazardous areas where machine functions are activated by means of a button or a switch. The ComExflex is flexible and in addition to a large number of actuating elements it, it has a junction box. The junction boxes facilitate the use of ComExflex in a control console or a control panel. The junction box features a cable gland and can be combined with various function modules.
All contacts in the switch modules are self-cleaning and the opening contacts have positive opening operation. The ComExflex lamp module indicates command modes by means of a light signal lighting up or going out. It is suitable for use in almost all hazardous areas which a visual indication of a machines functional status is required. The lamp module can be combined with various lamp module actuating elements.
Lamp module comes combined with a push button actuating element and junction box
One module for all fields of application
Illumination 180°
High flexibility due to junction box
Low installation depth
Mounting locked, bayonet lock
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
Related links
- Bartec Bartec Series Push Button Complete Unit 30 mm Cutout IP20
- Bartec Bartec Series Push Button Complete Unit IP20
- Bartec ComEx Series Illuminated Push Button Switch SPST Green White IP20, 60 V
- Bartec ComEx Series Push Button Module 30.3 mm Cutout IP20, 110 V 400 V
- Bartec ComEx Series Push Button Module 30.3 mm Cutout IP20, 110 V dc 400 V ac
- Bartec ComEx Series Push Button Module 30.3 mm Cutout IP20, 110 V 400 V
- Bartec Bartec Series 3 Position Selector Switch Head IP67, IP66
- Bartec Bartec Series 2 Position Selector Switch Head IP66, IP67
