Bartec ComEx Series Illuminated Push Button Switch, Panel Mount, SPST, Blue, Green, Red, White, Yellow LED, IP20, 60 V
- RS Stock No.:
- 784-5897
- Mfr. Part No.:
- 07-3363-4820 + 05-0042-0050 + 05-0003-006600
- Manufacturer:
- Bartec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€300.46
(exc. VAT)
€369.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €300.46 |
| 5 - 9 | €291.14 |
| 10 + | €278.82 |
*price indicative
- RS Stock No.:
- 784-5897
- Mfr. Part No.:
- 07-3363-4820 + 05-0042-0050 + 05-0003-006600
- Manufacturer:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | ComEx | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| IP Rating | IP20 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 38mm | |
| Standards/Approvals | PTB 11 ATEX 1010 XIECEx PTB 11.0025X | |
| Length | 92mm | |
| Height | 72mm | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series ComEx | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Blue, Green, Red, White, Yellow | ||
IP Rating IP20 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 60°C | ||
Width 38mm | ||
Standards/Approvals PTB 11 ATEX 1010 XIECEx PTB 11.0025X | ||
Length 92mm | ||
Height 72mm | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- DE
Switch and Lamp Modules
Switch modules from Bartec can be used in almost all hazardous areas where machine functions are activated by means of a button or a switch. The ComExflex is flexible and in addition to a large number of actuating elements it, it has a junction box. The junction boxes facilitate the use of ComExflex in a control console or a control panel. The junction box features a cable gland and can be combined with various function modules.
All contacts in the switch modules are self-cleaning and the opening contacts have positive opening operation. The ComExflex lamp module indicates command modes by means of a light signal lighting up or going out. It is suitable for use in almost all hazardous areas which a visual indication of a machines functional status is required. The lamp module can be combined with various lamp module actuating elements.
Lamp module comes combined with a push button actuating element and junction box
One module for all fields of application
Illumination 180°
High flexibility due to junction box
Low installation depth
Mounting locked, bayonet lock
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
Related links
- Bartec ComEx Series Illuminated Push Button Switch SPST Green White IP20, 60 V
- Bartec ComEx Series Push Button Module 30.3 mm Cutout IP20, 110 V 400 V
- Bartec ComEx Series Push Button Module 30.3 mm Cutout IP20, 110 V 400 V
- Bartec ComEx Series Push Button Module 30.3 mm Cutout IP20, 110 V dc 400 V ac
- Bartec Bartec Series Push Button Complete Unit IP20
- Bartec Bartec Series Push Button Complete Unit 30 mm Cutout IP20
- Bartec ComEx Series Black Momentary Push Button Head IP66 ATEX
- Bartec ComEx Series Momentary Emergency Stop Push Button IP67, IP66
