C & K TP Series Push Button Switch, Momentary, Through Hole, SPST, 28 V dc 120 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
793-1796
Mfr. Part No.:
TP11SH9ABE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Yellow

Product Type

Push Button Switch

Illuminated

No

Series

TP

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

PC Terminal

Contact DC Voltage

28V dc

Actuator Style

Plunger

Contact AC Voltage

120V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UR

Switch Contact Current

400mA

C & K TP Series


GP Series Tiny Pushbutton Switches from C & K. Applications include telecommunications, network equipment, computer equipment and instrumentation

Sealed epoxy terminals compatible with bottom wash cleaning

Electrical life: 60000 cycles at full load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy