EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc 240 V
- RS Stock No.:
- 811-4056
- Distrelec Article No.:
- 301-27-184
- Mfr. Part No.:
- 82-4551.1114
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save €20.20
View bulk pricing optionsSubtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.48 | - |
| 10 - 24 | €20.46 | €20.20 |
| 25 - 49 | €17.87 | €115.25 |
| 50 - 149 | €15.86 | €331.00 |
| 150 + | €15.26 | €1,083.00 |
*price indicative
- RS Stock No.:
- 811-4056
- Distrelec Article No.:
- 301-27-184
- Mfr. Part No.:
- 82-4551.1114
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, cUL, CCC, CB | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Flat | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, cUL, CCC, CB | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, Red LED Colour, Momentary Switching Action - 82 Series - 82-4551.1114
Manually regulate processes in your work environment with this push button switch from EAO. As it has a momentary switching action, the switch is activated when pressed down and deactivated upon release, making it ideal for controlling temporary functions. An IP67 rating means its dustproof and resistant to immersion in 1m of water for up to 30 minutes, so you can depend on it in demanding industrial conditions.
Features & Benefits
• Small cutout diameter of 16mm means it will take up minimal space on your panel
• Solder termination style for secure and vibration-proof attachment to equipment
• Silver alloy contacts are highly conductive and resistant to corrosion for reliable switching
• Light weight of 18g to place minimal strain on your equipment
• Aluminium material is resistant to impact and corrosion
Applications
• Power supplies
• Vending machines
Is this push button illuminated?
Yes, this push button features a red LED ring that's highly visible in most lighting conditions.
What's the operating temperature range of this device?
This device has a broad operating temperature range between -30°C and +70°C, so it's a good choice for use in demanding environments.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
