RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8409
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.94 |
| 10 - 24 | €21.55 |
| 25 - 49 | €19.66 |
| 50 - 99 | €17.95 |
| 100 + | €16.76 |
*price indicative
- RS Stock No.:
- 811-8409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Actuator Style | Flat | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Actuator Style Flat | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 colours
12V or 24V led options
IP67 above panel protection
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
