RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8411
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €23.90
View bulk pricing optionsSubtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.94 | - |
| 10 - 24 | €21.55 | €23.90 |
| 25 - 49 | €19.61 | €108.25 |
| 50 - 99 | €17.98 | €298.00 |
| 100 + | €16.76 | €718.00 |
*price indicative
- RS Stock No.:
- 811-8411
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 colours
12V or 24V led options
IP67 above panel protection
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
