RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€23.94

(exc. VAT)

€29.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€23.94-
10 - 24€21.559%
25 - 49€19.6318%
50 - 99€17.9525%
100 +€16.7629%

*price indicative

RS Stock No.:
811-8386
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Quick Connect

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Switch Configuration

SPDT

Standards/Approvals

RoHS

Switch Contact Current

3A

COO (Country of Origin):
TW

Anti Vandal 16mm Push Button Switches


Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.

Stainless steel construction

Ring illumination in a choice of 5 colours

12V or 24V led options

IP67 above panel protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy