RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, White LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8427
- Distrelec Article No.:
- 304-14-602
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.94 | - |
| 10 - 24 | €21.55 | 9% |
| 25 - 49 | €19.61 | 18% |
| 50 - 99 | €17.98 | 24% |
| 100 + | €16.76 | 29% |
*price indicative
- RS Stock No.:
- 811-8427
- Distrelec Article No.:
- 304-14-602
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | White | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour White | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 colours
12V or 24V led options
IP67 above panel protection
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
