RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Green LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8449
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.09 |
| 10 - 24 | €18.10 |
| 25 - 49 | €16.50 |
| 50 - 99 | €15.08 |
| 100 + | €14.06 |
*price indicative
- RS Stock No.:
- 811-8449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Double Throw (SPDT) Momentary Green LED Push Button Switch, IP65, IP67, 16 mm Diameter, Panel Mounting, 250 V
Ensure reliable activation of your electrical equipment with this push-button switch from RS PRO. It's a momentary switch, which means it will only stay on when pressed. This type of switch is commonly used on door buzzers for residential buildings and in the medical industry for hand or foot control on hospital beds.
The switch has silver-plated copper alloy contacts, which are extremely conductive and wear-resistant. This assures you a reliable product with a long lifetime. Its front panel has an IP67 rating for protection from water spray, dirt and dust, so you can use it in a wide range of challenging settings.
This unit is enclosed in an anti-vandal stainless steel housing that can withstand physical impacts without breaking. This makes it suitable for use in public and outdoor environments.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
