EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Green LED, IP65, IP67, 250 V 250 V
- RS Stock No.:
- 811-4078
- Distrelec Article No.:
- 301-27-188
- Mfr. Part No.:
- 82-4551.1134
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.48 |
| 10 - 24 | €20.46 |
| 25 - 49 | €17.88 |
| 50 - 149 | €15.83 |
| 150 + | €15.26 |
*price indicative
- RS Stock No.:
- 811-4078
- Distrelec Article No.:
- 301-27-188
- Mfr. Part No.:
- 82-4551.1134
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Standards/Approvals | UL, cUL, CB, CCC | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Standards/Approvals UL, cUL, CB, CCC | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
EAO Momentary Green LED Push Button Switch, 16mm Cutout Diameter, 250V AC - 82 Series - 82-4551.1134
This green illuminated push button switch from EAO offers a clear signal that your equipment is in good working condition. As it's illuminated using an LED light, it's visible in most lighting conditions. It has an anti-vandal design for protection against tampering, making it suitable for use in public areas. Thanks to its low operational current of just 10mA, it's an energy-efficient choice. This switch is a single pole double throw (SPDT) component, so it can control up to two circuits at once for enhanced efficiency.
Features & Benefits
• IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
• Aluminium construction for durability and resistance to corrosion
• Solder terminals for secure electrical connections
Applications
• Automatic doors
• Vending machines
• Lifts
• Building access control
What's a momentary push button switch?
A momentary push button switch activates only when you press it. Once you release the button, a spring pushes the switch back to its default position and the circuit returns to its original state.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 12 V dc 12 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT Red LED IP67, 240 V
