Schneider Electric Harmony XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Green LED, 600 V 600
- RS Stock No.:
- 815-4127
- Mfr. Part No.:
- XB5AA35
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.87
(exc. VAT)
€23.21
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-4127
- Mfr. Part No.:
- XB5AA35
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-5-4UL 508JIS C8201-5-1JIS C8201-1 | |
| Length | 52mm | |
| Height | 42mm | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Screw | ||
Contact AC Voltage 600V | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-5-4UL 508JIS C8201-5-1JIS C8201-1 | ||
Length 52mm | ||
Height 42mm | ||
Width 30mm | ||
Switch Contact Current 10A | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
XB5 AA pulse pushbuttons
Approvals
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST 600 V
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
