Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, 1 NO/1 NC, White

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.00

(exc. VAT)

€29.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.00
5 - 9€23.28
10 +€22.58

*price indicative

RS Stock No.:
817-2847
Mfr. Part No.:
XB6CF1B5B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Latching

Illuminated

Yes

Series

Harmony XB6

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

LED Colour

White

Terminal Type

Quick Connect, Solder Tag

IP Rating

IP65

Actuator Style

Square

Contact AC Voltage

240V

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

70°C

Length

57mm

Standards/Approvals

EN/IEC 60947-5-5EN/IEC 60947-5-1JIS C 4520UL 508CSA C22.2 No 14EN/IEC 60947-1JIS C 852

Width

18mm

Height

18mm

Legend

Blank

Illuminated Pushbuttons - Flush, Maintained


XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs

Illuminated

Flush, maintained operator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy