Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Spring Return, Panel, 16 mm Cutout, 1 NO/1 NC,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.99

(exc. VAT)

€22.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.99
5 - 9€17.44
10 +€16.93

*price indicative

RS Stock No.:
817-2936
Mfr. Part No.:
XB6AE3B5B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Green

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Panel Cutout Size

16 mm

Series

Harmony XB6

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Quick Connect, Solder Tag

LED Colour

Green

IP Rating

IP65

Minimum Operating Temperature

-25°C

Actuator Style

Round

Contact DC Voltage

250V

Contact AC Voltage

240V

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Height

18mm

Standards/Approvals

CSA C22.2 No 14JIS C 852EN/IEC 60947-5-1JIS C 4520EN/IEC 60947-5-5EN/IEC 60947-1

Width

18mm

Length

61mm

Legend

Blank

Illuminated Pushbuttons - Extended, Spring Return


XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs

Illuminated

Extended, spring return operator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy