Omron A16 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, DPDT, IP66, 30 V 250 V
- RS Stock No.:
- 827-9030
- Mfr. Part No.:
- A165-TGM-2
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-9030
- Mfr. Part No.:
- A165-TGM-2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | A16 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series A16 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
IP Rating IP66 | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Omron Series A16 Push Button, 16mm Panel Cut Out Diameter, DPDT Contact Configuration - A165-TGM-2
This push button switch is designed specifically for industrial applications, providing a momentary action with a durable construction. Featuring a 16mm panel cut-out size, the unit has a green push button for easy visibility and operation. Engineered for reliability, it can operate in temperatures ranging from -10°C to +55°C, making it suitable for various working environments.
Features & Benefits
• IP66 rated design resists dust and water ingress
• Quick and easy assembly with snap-in switch feature
• Compatible with PCB pin terminal for flexible installation
• Stable performance with DPDT contact configuration
• Robust construction ensures high reliability under industrial conditions
Applications
• Ideal for control panels in machinery and automation equipment
• Used for signal and control operations in electrical
• Suitable for environments requiring dust and water resistance
• Can be integrated into various signal devices, including buzzers
What is the maximum voltage that this switch can handle?
It can withstand a maximum DC voltage of 30V and an AC voltage of 250V, ensuring compatibility with various electrical systems.
How does the momentary action function cater to automation tasks?
The momentary action allows the switch to return to its original position when released, which is essential for tasks that require transient control actions.
What is the IP rating and how does it affect the installation location?
The IP66 rating allows installation in both indoor and outdoor environments, protecting against water and dust, ensuring reliability in harsh conditions.
Is the push button easy to install and replace?
Yes, it features a modular design for quick replacement and installation, requiring minimal tools and effort.
Can this push button be used in low-temperature environments?
Yes, it operates effectively even at temperatures as low as -10°C, making it versatile for various industrial applications.
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP66, 250 V 250 V ac
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 250 V ac
