Marquardt Push Button Switch, Panel Mount, 16mm Cutout, SPST, IP40, IP54
- RS Stock No.:
- 823-5201
- Mfr. Part No.:
- 05000.0103-01
- Manufacturer:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5201
- Mfr. Part No.:
- 05000.0103-01
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP40, IP54 | |
| Contact Current Rating | 4 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | 05000.0103-01 | |
| Case Colour | Black | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP40, IP54 | ||
Contact Current Rating 4 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 05000.0103-01 | ||
Case Colour Black | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN
Related links
- Marquardt 5000 Series Push Button Switch Panel Mount SPST IP54 250 V ac
- Marquardt 5000 Series Push Button Switch Panel SPST IP54 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch Panel SPST 12 V dc 250 V ac
- Marquardt Push Button Switch Panel SPST 12 V dc 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
- Marquardt 5000 Series Push Button Switch Panel SPST, IP40 250 V ac
