EAO 4 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, IP65
- RS Stock No.:
- 872-2834
- Distrelec Article No.:
- 304-44-365
- Mfr. Part No.:
- 704.631.1
- Manufacturer:
- EAO
Subtotal (1 pack of 5 units)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
In Stock
- Plus 355 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €6.718 | €33.59 |
*price indicative
- RS Stock No.:
- 872-2834
- Distrelec Article No.:
- 304-44-365
- Mfr. Part No.:
- 704.631.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.5 mm | |
| Series | 4 | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Illuminated Yes | ||
Panel Cutout Size 30.5 mm | ||
Series 4 | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Push Button Switch, Actuator, Momentary Switch Action - 04 Series - 704.631.1
Control your machinery with ease using this push button switch actuator from EAO. This momentary device is activated when pressed down and deactivated when released, so it's ideal for manually operating your equipment. It has a compact cutout diameter of 22.5mm and a front diameter of 29mm, so it will take up minimal space on your panel. The raised design makes it easy to activate. For versatility, you can attach up to three switching elements to this unit.
Features & Benefits
• IP65 rating means it's dust-proof and protected against low-pressure water jets
• Plastic body is resistant to impact and corrosion
• Screw termination for simple, secure wiring without the need for complex tools
• Light weight of 9g means it will place minimal strain on your equipment
Applications
• Doorbells
• Elevator doors
What components is this actuator compatible with?
For versatility and ease of assembly, this actuator is compatible with push buttons and other accessories from the 04 series.
Can this push button switch be illuminated?
Yes, you can use an LED to illuminate this push button switch for use in low-light conditions.
EAO Series 04 Push button switches & accessories
The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.
Features and Benefits
Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C
Related links
- EAO 04 Series Illuminated Push Button Switch Panel IP65, 600 V dc 500 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 NC/1 NO 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250
