RS PRO Illuminated Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPDT RGB LED, IP67, 250 V 250 V ac

Subtotal (1 unit)*

€55.33

(exc. VAT)

€68.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.33

*price indicative

RS Stock No.:
877-1854
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

White

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

30.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue, Green, Red

IP Rating

IP67

Actuator Style

Flat

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Switch Configuration

On-Mom

Switch Contact Current

5A

Standards/Approvals

RoHS

Legend

Power Symbol

COO (Country of Origin):
TW

Illuminated anti-vandal pushbutton switches Ø 30 mm


The switches feature centre and ring illumination. The non-actuated colours are green (centre) and red (ring), when actuated the ring colour changes to blue and the centre is not illuminated.

Impact resistance: IK03

Bushing Material: Varnished / Polished Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy