RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6 mm Cutout, SPST, Red LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 891-9832
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€10.07
(exc. VAT)
€12.39
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.07 | - |
| 10 - 24 | €9.77 | 2% |
| 25 - 49 | €9.47 | 5% |
| 50 - 99 | €8.96 | 11% |
| 100 + | €8.26 | 17% |
*price indicative
- RS Stock No.:
- 891-9832
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Miniature Push Button Switch | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1P | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60629 2001, PB Lead-Free, RoHS Compliant | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Miniature Push Button Switch | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1P | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60629 2001, PB Lead-Free, RoHS Compliant | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Single Throw (SPST) Momentary Miniature Push Button Switch, IP67, 13.6 mm (Dia.), Threaded, 250 V AC
Controlling your circuit is a breeze thanks to this single pole single throw (SPST) momentary miniature push button switch from RS PRO. You can install this red actuator in minutes by soldering it into place or using the threaded mounting provided. It has gold-over-silver contacts so it's an effective electrical conductor and will produce no voltage drops.
This durable product has an electrical capacity of 500,000 make-and-break cycles at full load, which means it's designed to last. The component is IP67 rated, so it's protected against ingress from dust and dirt, plus immersion in water of up to one metre for 15 minutes.
Features and Benefits
• Red, round cap actuator
• Chrome case
• Single Pole Single Throw (SPST) contact configuration
• Contact current rating of 200 mA at 50 V DC, 500 mA at 32 V AC
• Contact DC voltage rating of 50 V
• Gold-over-silver contact material
• IP (Ingress Protection) rating of IP67
• Threaded mounting type
• Panel cut out size of 13.6 mm (diameter)
• IEC (International Electrotechnical Commission) 60629 2001
• Lead-free
• RoHS (Restriction of Hazardous Substances) compliant
• Momentary switch operation
• Solder-lug terminal type
• Voltage rating of 250 V AC at 200 mA, 50 V DC at 200 mA
Related links
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250
- RS PRO Illuminated Miniature Push Button Switch Panel Mount SPST IP67, 250 V
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
