RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6 mm Cutout, SPST, Red LED, IP67, 250 V 250
- RS Stock No.:
- 891-9867
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.90 |
| 5 - 9 | €9.59 |
| 10 - 24 | €9.32 |
| 25 - 49 | €8.81 |
| 50 + | €8.12 |
*price indicative
- RS Stock No.:
- 891-9867
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Cap | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | IEC 60629 2001, PB Lead-Free, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Cap | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 200mA | ||
Standards/Approvals IEC 60629 2001, PB Lead-Free, RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Single Throw (SPST) Momentary Red LED Miniature Push Button Switch, IP67, 13.6 mm (Dia.), Threaded
Make controlling your circuit a breeze with this single pole single throw (SPST) momentary red LED (light-emitting diode) miniature push button switch from RS PRO. It's fitted with high-quality gold-over-silver contacts for effective conductivity with no voltage loss.
The product has a bright red illuminated LED, so you can easily tell when there's power running through your circuit. This button is IP67 rated, which means it can be submerged in up to a metre of water for half an hour and will also withstand extremely dusty and dirty environments.
Features and Benefits
• Black round cap actuator
• Chrome case colour
• Contact AC voltage rating of 250 V
• Single Pole Single Throw (SPST) contact configuration
• Contact current rating of 200 mA at 50 V DC, 500 mA at 32 V AC
• Contact DC voltage rating of 50 V
• Gold-over-silver contact material
• Illuminated
• IP (Ingress Protection) rating of IP67
• Red LED colour
• Threaded mounting type
• Panel cut out size of 13.6 mm (diameter)
• Standards met include IEC 60629 2001, PB Lead-Free, RoHS (Restriction of Hazardous Substances)
• Momentary switch operation
• Solder-lug terminal type
• Voltage rating of 250 V AC at 200 mA, 50 V DC at 200 mA
Related links
- RS PRO Illuminated Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250
- RS PRO Illuminated Miniature Push Button Switch Panel Mount SPST IP67, 250 V
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- RS PRO Miniature Push Button Switch Panel Mount SPST IP67, 250 V 250 V ac
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
