RS PRO Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, IP65, 36 V dc
- RS Stock No.:
- 914-3566
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.69 | - |
| 10 - 49 | €16.50 | 6% |
| 50 - 99 | €15.10 | 14% |
| 100 - 249 | €12.71 | 28% |
| 250 + | €11.90 | 32% |
*price indicative
- RS Stock No.:
- 914-3566
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
RS Pro Anti-Vandal Push Button, IP65
These anti-vandal push button switches are ideal for applications requiring a strong, rugged switch. They are IP65 rated and have an electrical life expectancy of 200,000 cycles.
They yellow halo version comes in two sizes of either 16mm or 19mm. The 16mm version is domed and the 19mm version has a flat actuator. The brass body option is available in a 19mm panel cut out size. They can be mounted on panels between 1mm and 10mm thick and have screw terminal for easy instillation.
Features
Switching: 1NO Momentary
Switch rating: 2 A at 36 V dc
Mechanical life: 1,000,000 cycles
Electrical life: 200,000 cycles
Operating Pressure: 4N approximately
Operating Travel: 1.5mm approximately
Ingress protection: IP65
Operating temperature range: -25 °C to +55 °C
Related links
- RS PRO Push Button Switch Panel SPST 36 V dc
- EOZ R Series Push Button Switch Panel SPST 36 V dc
- Bulgin MP0042 Series Push Button Switch Panel SPST 36 V dc
- EOZ R Series Push Button Switch Panel SPST 36 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
- Bulgin MMPI0120 Series Illuminated Push Button Switch Panel SPST IP65, 36 V dc 36 V
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
