RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel, 12 mm Cutout, SPST, IP65, 36 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-2605
Distrelec Article No.:
301-34-961
Mfr. Part No.:
RND 210-00568
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

(On)-Off

Product Type

Vandal Proof Push Button Switch

Illuminated

No

Series

RND 210

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

IP Rating

IP65

Contact DC Voltage

36V dc

Actuator Style

Round

Minimum Operating Temperature

-20°C

Switch Configuration

(On)-Off

Maximum Operating Temperature

70°C

Switch Contact Current

2A

Standards/Approvals

RoHS, REACH

Legend

Blank

COO (Country of Origin):
TW
The Anti Vandal Pushbutton Switch has a contact rating of 2A at 36 VDC. Its electrical life spans up to 200000 cycles. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy