Schneider Electric 1 Piece Tightening Wrench
- RS Stock No.:
- 759-740
- Mfr. Part No.:
- ZA2BZ905
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.03
(exc. VAT)
€40.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.03 |
*price indicative
- RS Stock No.:
- 759-740
- Mfr. Part No.:
- ZA2BZ905
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Kit Contents | ZA2BZ905 | |
| Product Type | Tightening Wrench | |
| Number of Pieces | 1 | |
| For Use With | ZA2BZ901 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Kit Contents ZA2BZ905 | ||
Product Type Tightening Wrench | ||
Number of Pieces 1 | ||
For Use With ZA2BZ901 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric tightening tool is designed for pendant control stations, offering precise torque application for secure fastening. This essential accessory ensures reliable operation in control and signalling systems.
Compatible with XEAC25361, ZA2BZ901, and XEAC15361
Constructed from Durable plastic for longevity
Lightweight design with net weight of 0.06 kg
Comes in a Compact package measuring 3.3 cm in height
Available in a bulk package containing 40 units
Related links
- Schneider Electric 1 Piece Tightening Tool
- Schneider Electric 1 Piece Push Button Tool Kit
- Schneider Electric 1 Piece Lamp Extractor
- PREVOST Clamping Piece Tightening Wrench
- Schneider Electric 1 Piece Tool Kit
- Facom 16-Piece Tightening Wrench, 9 mm
- Facom 7-Piece Tightening Wrench, 8 mm
- SAM 1 Piece Tightening Tool Tool Kit
