Schneider Electric 1 Piece Tightening Tool

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 288 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.82-
5 - 11€7.622%
12 +€7.405%

*price indicative

RS Stock No.:
365-5316
Distrelec Article No.:
135-12-304
Mfr. Part No.:
ZB5AZ905
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Tightening Tool

Number of Pieces

1

For Use With

ZB5AZ901

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric Tightening Tool - ZB5AZ905


This tightening tool is essential for securely fixing nuts within mechanical assemblies. Designed for compatibility with the Harmony XB5 control range, it serves as a mounting and fixing accessory. Its sleek black plastic construction ensures durability, making it suitable for various industrial applications.

Features & Benefits


• Designed for use with head fixing nuts for effective tightening

• Compatible with ZB5AZ901 for versatile applications

• Compact dimensions facilitate easy handling in tight spaces

• Lightweight design at 20g for user convenience

• Sold as a single unit, ideal for individual tasks

• Constructed from premium materials for long-lasting use

Applications


• Used to secure components in electrical control panels

• Employed in automation systems requiring tight fixtures

• Utilised in mechanical assemblies for improved functionality

• Ideal for installation tasks in industrial environments

What is the weight of the tool, and why is that significant?


The tool weighs just 20g, making it lightweight and easy to handle for prolonged use without causing fatigue.

How does this tool ensure compatibility with specific nuts?


It is specifically designed to work seamlessly with the ZB5AZ901 head fixing nut, ensuring efficient and secure fastening.

What material is the tool made from, and does it affect durability?


It is made from robust plastic, providing a balance of strength and lightness, ensuring long-lasting performance even in demanding environments.

What kind of applications should this tool not be used for?


It is not designed for heavy-duty mechanical tasks that require high-torque tightening tools, which may exceed its intended use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy