Ragni Ergonomic 3 in Knife Polished Blade
- RS Stock No.:
- 648-328
- Mfr. Part No.:
- RPK03-SF
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.79 |
*price indicative
- RS Stock No.:
- 648-328
- Mfr. Part No.:
- RPK03-SF
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Knife | |
| Handle Material | Ergonomic | |
| Polished Blade | Yes | |
| Blade Length | 3in | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Knife | ||
Handle Material Ergonomic | ||
Polished Blade Yes | ||
Blade Length 3in | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Stiff Putty Knife designed for various applications. This Knife features 3 in stainless steel blade
Putty knife is used for scraping, spreading, and applying putty
Related links
- Ragni Softgrip 3 in Knife Polished Blade
- Stanley Bi-Material 5 m Knife Polished Blade
- RS PRO Wood 100 mm Shoe Knife Polished Blade
- Bahco Dual Component 95 mm Putty Knife Scraper Polished Blade
- RS PRO Hardwood 125 mm Putty Knife Scraper Polished Blade
- RS PRO Wood 113 mm Putty Knife Scraper Polished Blade
- RS PRO Wood 124 mm Putty Knife Scraper Polished Blade
- Putty Knives
