onsemi NCP1077STAT3G, PWM Controller, 8.1 V, 65 kHz 3 + Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-7994
Mfr. Part No.:
NCP1077STAT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Current

800 mA

Number of Outputs

1

Control Method

Current

Fall Time

10ns

Mounting Type

Surface Mount

Package Type

SOT-223

Rise Time

20ns

Topology

Flyback

Pin Count

3 + Tab

Maximum Duty Cycle

73%

Dimensions

6.7 x 3.7 x 1.65mm

PWM Controller Type

Current Mode

Length

6.7mm

Width

3.7mm

Height

1.65mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

8.1 V

COO (Country of Origin):
MY

AC-DC Off-Line Regulators, ON Semiconductor


The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Related links