onsemi 6-Pin, TSOP NCP1253BSN65T1G 5-Channel PWM Controller, 65 kHz, 28V, Surface

Subtotal (1 reel of 3000 units)*

€606.00

(exc. VAT)

€744.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.202€606.00

*price indicative

RS Stock No.:
162-8997
Mfr. Part No.:
NCP1253BSN65T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

65kHz

Product Type

PWM Controller

Output Voltage

14V

Output Current

500mA

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Package Type

TSOP

Pin Count

6

Topology

Flyback

Maximum Supply Voltage

28V

Maximum Duty Cycle

84%

Maximum Operating Temperature

150°C

PWM Controller Type

Current Mode

Height

1mm

Standards/Approvals

No

Series

NCP

Width

1.7mm

Length

3.1mm

Automotive Standard

No

COO (Country of Origin):
MY

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor


Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy