Texas Instruments 16-Pin, PDIP SG3524N 2-Channel PWM Controller, 450 kHz, 40V, Through Hole
- RS Stock No.:
- 121-8308
- Mfr. Part No.:
- SG3524N
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€24.25
(exc. VAT)
€29.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €0.97 | €24.25 |
| 50 - 100 | €0.84 | €21.00 |
| 125 - 225 | €0.819 | €20.48 |
| 250 + | €0.799 | €19.98 |
*price indicative
- RS Stock No.:
- 121-8308
- Mfr. Part No.:
- SG3524N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 450kHz | |
| Output Voltage | 5.4V | |
| Supply Current | 8mA | |
| Zero Power Detection | No | |
| Output Current | 100mA | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 8V | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 40V | |
| Maximum Duty Cycle | 45% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Voltage Mode | |
| Series | SG | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 450kHz | ||
Output Voltage 5.4V | ||
Supply Current 8mA | ||
Zero Power Detection No | ||
Output Current 100mA | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 8V | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Supply Voltage 40V | ||
Maximum Duty Cycle 45% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Voltage Mode | ||
Series SG | ||
Length 19.3mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments 16-Pin 450 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 450 kHz Surface
- Texas Instruments 16-Pin 500 kHz Through Hole
- STMicroelectronics 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
