Texas Instruments UCC3806N, Dual PWM Controller, 14.5 V, 52 kHz 16-Pin, PDIP
- RS Stock No.:
- 121-8500
- Mfr. Part No.:
- UCC3806N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8500
- Mfr. Part No.:
- UCC3806N
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 52 kHz | |
| Output Current | 500 mA | |
| Number of Outputs | 2 | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 35ns | |
| Package Type | PDIP | |
| Rise Time | 35ns | |
| Topology | Boost, Buck, Flyback, Forward | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Current Mode | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 14.5 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 52 kHz | ||
Output Current 500 mA | ||
Number of Outputs 2 | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 35ns | ||
Package Type PDIP | ||
Rise Time 35ns | ||
Topology Boost, Buck, Flyback, Forward | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Current Mode | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 14.5 V | ||
Minimum Operating Supply Voltage 8 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UCC3806DW 14.5 V SOIC
- Texas Instruments 16-Pin 52 kHz Through Hole
- Texas Instruments TL594IN 40 V PDIP
- Texas Instruments UC2525AN 35 V PDIP
- Texas Instruments UC3823BDW 1000 kHz 16-Pin, SOIC
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
- Texas Instruments UC3525ADW 35 V SOIC
- Texas Instruments UC2524AN 40 V 16-Pin, PDIP