Texas Instruments UC2525AN, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5764
Mfr. Part No.:
UC2525AN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

400 kHz

Output Current

400 mA

Number of Outputs

2

Control Method

Voltage

Mounting Type

Through Hole

Fall Time

50ns

Package Type

PDIP

Rise Time

100ns

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Maximum Duty Cycle

49%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Voltage Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

35 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy