Texas Instruments 8-Pin, SOIC UC2843AD8 5-Channel PWM Controller, 500 kHz, 125V, Surface
- RS Stock No.:
- 145-5737
- Mfr. Part No.:
- UC2843AD8
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 150 more to save €20.10
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€100.58
(exc. VAT)
€123.68
(inc. VAT)
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €1.341 | €100.58 | - |
| 150 - 300 | €1.207 | €90.53 | €20.10 |
| 375 - 675 | €1.14 | €85.50 | €75.38 |
| 750 - 1050 | €1.073 | €80.48 | €201.00 |
| 1125 + | €1.006 | €75.45 | €376.87 |
*price indicative
- RS Stock No.:
- 145-5737
- Mfr. Part No.:
- UC2843AD8
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -55V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 100% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Series | UC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage -55V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 100% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Series UC | ||
Automotive Standard No | ||
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments 8-Pin 500 kHz Surface
- Texas Instruments 8-Pin 500 kHz Surface
- Texas Instruments 8-Pin 500 kHz Surface
- Texas Instruments 14-Pin 500 kHz Surface
- Texas Instruments 14-Pin 500 kHz Surface
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
