Texas Instruments 8-Pin, SOIC 5-Channel PWM Controller, 500 kHz, 125V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-3451
Mfr. Part No.:
UC3843AD8
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500kHz

Product Type

PWM Controller

Output Voltage

5.2V

Supply Current

4mA

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-55V

Pin Count

8

Maximum Supply Voltage

125V

Minimum Operating Temperature

0°C

Maximum Duty Cycle

100%

PWM Controller Type

Current Mode

Maximum Operating Temperature

70°C

Series

UC

Standards/Approvals

No

Width

3.91mm

Length

4.9mm

Height

1.58mm

Automotive Standard

No

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy