Texas Instruments UCC38501DW, PWM Controller, 18 V, 115 kHz 20-Pin, SOIC
- RS Stock No.:
- 145-7554
- Mfr. Part No.:
- UCC38501DW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€115.75
(exc. VAT)
€142.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €4.63 | €115.75 |
*price indicative
- RS Stock No.:
- 145-7554
- Mfr. Part No.:
- UCC38501DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 115 kHz | |
| Start-up Supply Current | 0.15mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 115 kHz | ||
Start-up Supply Current 0.15mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Related links
- STMicroelectronics L4981BD SOIC 19.5 V
- onsemi NCP1377PG 18 V PDIP
- STMicroelectronics L4981AD SOIC 19.5 V
- STMicroelectronics SOIC 19.5 V
- STMicroelectronics L4981AD013TR SO-20 19 V
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments UCC28513DW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
