Microchip 8-Pin, SOIC MIC3172YM PWM Controller, 112 kHz, Surface
- RS Stock No.:
- 159-7545
- Mfr. Part No.:
- MIC3172YM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-7545
- Mfr. Part No.:
- MIC3172YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 112 kHz | |
| Mount Type | Surface | |
| Height | 1.48 mm | |
| Length | 4.93 mm | |
| Maximum Duty Cycle | 89 % | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Output Current | 1.25 A | |
| Output Voltage | 65 V | |
| PWM Controller Type | Current Mode | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 112 kHz | ||
Mount Type Surface | ||
Height 1.48 mm | ||
Length 4.93 mm | ||
Maximum Duty Cycle 89 % | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Output Current 1.25 A | ||
Output Voltage 65 V | ||
PWM Controller Type Current Mode | ||
Width 3.94 mm | ||
- COO (Country of Origin):
- TH
