Texas Instruments 8-Pin, SOIC UCC2808AD-2 2-Channel PWM Controller, 1000 kHz, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6069
Mfr. Part No.:
UCC2808AD-2
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Product Type

PWM Controller

Maximum Switching Frequency

1000 kHz

Mount Type

Surface

Height

1.58 mm

Length

4.9 mm

Maximum Duty Cycle

50 %

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Output Current

1 A

PWM Controller Type

Current Mode

Width

3.91 mm

COO (Country of Origin):
MX

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments


PWM (Pulse Width Modulation) Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy