Texas Instruments 10-Pin, MSOP 2-Channel PWM Controller, 600 kHz, 7.7V, Surface
- RS Stock No.:
- 162-4747
- Mfr. Part No.:
- LM5030MM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4747
- Mfr. Part No.:
- LM5030MM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 600kHz | |
| Start-up Supply Current | 1.8mA | |
| Supply Current | 1.8mA | |
| Output Voltage | 40V | |
| Zero Power Detection | No | |
| Output Current | 1.5A | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 7.7V | |
| Maximum Duty Cycle | 49% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| PWM Controller Type | Current Mode | |
| Series | LM | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 860μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 600kHz | ||
Start-up Supply Current 1.8mA | ||
Supply Current 1.8mA | ||
Output Voltage 40V | ||
Zero Power Detection No | ||
Output Current 1.5A | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 10 | ||
Maximum Supply Voltage 7.7V | ||
Maximum Duty Cycle 49% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
PWM Controller Type Current Mode | ||
Series LM | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 860μm | ||
Automotive Standard No | ||
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 10-Pin 600 kHz Surface
- Texas Instruments 10-Pin 2 MHz Surface
- Texas Instruments 18-Pin 600 kHz Through Hole
- Texas Instruments 18-Pin 600 kHz Through Hole
- Texas Instruments MSOP
- Texas Instruments LMH1980MM/NOPB Video Sync Separator 10-Pin MSOP
- onsemi 8-Pin 600 kHz Through Hole
- onsemi 8-Pin 600 kHz Through Hole
