Texas Instruments 18-Pin, PDIP 2-Channel PWM Controller, 600 kHz, 125V, Through Hole

Subtotal (1 pack of 5 units)*

€23.99

(exc. VAT)

€29.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship from another location
  • Final 15 unit(s) shipping from 11 November 2026
Units
Per unit
Per Pack*
5 +€4.798€23.99

*price indicative

RS Stock No.:
197-7619
Mfr. Part No.:
UC3526AN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

600kHz

Product Type

PWM Controller

Output Voltage

5.2V

Supply Current

4mA

Output Current

200mA

Zero Power Detection

No

Number of Outputs

2

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

-55V

Maximum Supply Voltage

125V

Pin Count

18

Minimum Operating Temperature

-55°C

Maximum Duty Cycle

100%

PWM Controller Type

Voltage Mode

Maximum Operating Temperature

150°C

Width

6.67mm

Standards/Approvals

No

Length

19.56mm

Series

UC

Automotive Standard

No

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy