Texas Instruments UCC25701N, PWM Controller, 700 kHz 14-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6061
Mfr. Part No.:
UCC25701N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

700 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Voltage

Fall Time

20ns

Mounting Type

Through Hole

Rise Time

20ns

Package Type

PDIP

Pin Count

14

Topology

Boost, Flyback, Forward

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Duty Cycle

100%

Length

19.3mm

PWM Controller Type

Voltage Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy