Texas Instruments UCC3889N, PWM Controller, 9 V, 250 kHz 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6094
Mfr. Part No.:
UCC3889N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

250 kHz

Output Voltage

18 V

Control Method

Voltage

Number of Outputs

1

Fall Time

30ns

Mounting Type

Through Hole

Rise Time

35ns

Package Type

PDIP

Pin Count

8

Topology

Flyback

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Duty Cycle

55%

Length

9.81mm

PWM Controller Type

Voltage Mode

Width

6.35mm

Height

4.57mm

Maximum Operating Supply Voltage

9 V

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy