Texas Instruments UCC38C43P, PWM Controller, 1000 kHz 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-6092
Mfr. Part No.:
UCC38C43P
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Number of Outputs

1

Fall Time

20ns

Mounting Type

Through Hole

Rise Time

25ns

Package Type

PDIP

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy