onsemi NCP1251BSN100T1G, PWM Controller, 28 V, 100 kHz 6-Pin, TSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8995
Mfr. Part No.:
NCP1251BSN100T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

100 kHz

Output Current

500 mA

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

TSOP

Rise Time

40ns

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Related links