ON Semiconductor NCP1253ASN100T1G, PWM Current Mode Controller, 108 kHz, 28 V, 6-Pin TSOP
- RS Stock No.:
- 163-0072
- Mfr. Part No.:
- NCP1253ASN100T1G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0072
- Mfr. Part No.:
- NCP1253ASN100T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 108 kHz | |
| Control Method | Current | |
| Fall Time | 30ns | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Rise Time | 40ns | |
| Pin Count | 6 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 84% | |
| Dimensions | 3 x 1.5 x 1mm | |
| Length | 3mm | |
| Width | 1.5mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 108 kHz | ||
Control Method Current | ||
Fall Time 30ns | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Rise Time 40ns | ||
Pin Count 6 | ||
Topology Flyback | ||
Maximum Duty Cycle 84% | ||
Dimensions 3 x 1.5 x 1mm | ||
Length 3mm | ||
Width 1.5mm | ||
Height 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Related links
- ON Semiconductor NCP1250BSN100T1G 300 (Source) mA 108 kHz 6-Pin
- Maxim MAX1954EUB+ 25 A 3 → 5.5 V, 10-Pin μMAX
- ON Semiconductor NCP1203P100G 250 mA Maximum of 16 V, 8-Pin PDIP
- onsemi 5 PWM Controller SOIC
- onsemi NCP1234BD100R2G 5 PWM Controller SOIC
- STMicroelectronics L4981BD013TR SO-20
- Texas Instruments LM5069MM-1/NOPB DC-DC VSSOP
- Infineon KIT_6W_12V_ICE5 DC-DC Converter for ICE5QSAG, IPU80R4K5P7 for Off-Line SMPS Current Mode Controller IC
