onsemi 8-Pin, SOIC UC3845BD1R2G 5-Channel PWM Controller, 250 kHz, 36V, Surface
- RS Stock No.:
- 162-9679
- Mfr. Part No.:
- UC3845BD1R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€757.50
(exc. VAT)
€932.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.303 | €757.50 |
*price indicative
- RS Stock No.:
- 162-9679
- Mfr. Part No.:
- UC3845BD1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 250kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 5.1V | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | 0°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Series | UC | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 250kHz | ||
Product Type PWM Controller | ||
Output Voltage 5.1V | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 36V | ||
Pin Count 8 | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature 0°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Series UC | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
