onsemi 16-Pin, PDIP MC33067PG 5-Channel PWM Controller, 20V, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-2463
Mfr. Part No.:
MC33067PG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PWM Controller

Start-up Supply Current

27mA

Supply Current

35mA

Output Current

1.5A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Supply Voltage

20V

Maximum Duty Cycle

25%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

PWM Controller Type

Voltage Mode

Width

6.85mm

Standards/Approvals

No

Height

3.43mm

Series

MC

Length

19.55mm

Automotive Standard

AEC-Q100

AC-DC Off-Line Controllers, MC Series, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy