Texas Instruments UCC2808D-1, PWM Controller, 15 V, 1 MHz 8-Pin, SOIC
- RS Stock No.:
- 168-4860
- Mfr. Part No.:
- UCC2808D-1
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4860
- Mfr. Part No.:
- UCC2808D-1
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1 MHz | |
| Output Current | 1 A | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 7.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1 MHz | ||
Output Current 1 A | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 7.6 V | ||
Related links
- Texas Instruments 20-Pin 1 MHz Surface
- Texas Instruments 8-Pin 1 MHz Through Hole
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
- Microchip 32-Pin 1 MHz Surface
- onsemi 35-Pin 1 MHz Surface
- onsemi 35-Pin 1 MHz Surface
- Microchip 32-Pin 1 MHz Surface
