Texas Instruments 24-Pin, TSSOP UCC28950PW 2-Channel PWM Controller, 1 MHz, 17V, Surface Zero Power Detection

Get a bulk buy discount

Add 5 more to save €1.30

View bulk pricing options

Subtotal (1 unit)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 209 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€6.31-
5 - 9€6.05€1.30
10 - 24€5.87€4.40
25 - 49€5.69€15.50
50 +€5.53€39.00

*price indicative

Packaging Options:
RS Stock No.:
812-4353
Mfr. Part No.:
UCC28950PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1MHz

Product Type

PWM Controller

Start-up Supply Current

270μA

Output Voltage

5.2V

Supply Current

10mA

Zero Power Detection

Yes

Output Current

2A

Number of Outputs

2

Mount Type

Surface

Minimum Supply Voltage

8V

Package Type

TSSOP

Pin Count

24

Maximum Supply Voltage

17V

Maximum Duty Cycle

100%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

PWM Controller Type

Combination

Series

UCC

Height

1.05mm

Standards/Approvals

No

Width

4.5mm

Length

7.9mm

Automotive Standard

No

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments


PWM (Pulse Width Modulation) Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy