Texas Instruments TL1451ACD, Dual PWM Controller, 50 V 16-Pin, SOIC
- RS Stock No.:
- 168-5127
- Mfr. Part No.:
- TL1451ACD
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5127
- Mfr. Part No.:
- TL1451ACD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 50 V | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Supply Voltage | 50 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 50 V | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Supply Voltage 50 V | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments UC2524AN 40 V 16-Pin, PDIP
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
- Texas Instruments UC3823BDW 1000 kHz 16-Pin, SOIC
- Texas Instruments UC3525ADW 35 V SOIC
- Texas Instruments UCC3806DW 14.5 V SOIC
- Texas Instruments 16-Pin 50 kHz Surface
- Texas Instruments 16-Pin 50 kHz Surface
- Texas Instruments TL594IN 40 V PDIP
