STMicroelectronics 16-Pin, PDIP L6598 PWM Controller, 400 kHz, 16.6V, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6471
Mfr. Part No.:
L6598
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

PWM Controller

Maximum Switching Frequency

400kHz

Start-up Supply Current

250μA

Output Voltage

14.6V

Supply Current

25mA

Zero Power Detection

No

Output Current

450mA

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

10V

Pin Count

16

Maximum Supply Voltage

16.6V

Topology

Half Bridge Resonant

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

52%

Maximum Operating Temperature

150°C

PWM Controller Type

Resonant

Height

5.1mm

Length

20mm

Series

L6598

Width

7.1mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY

Resonant Controllers, STMicroelectronics


Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and minimum operating frequency.

AC/DC Converters, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy